
430400210 | |
|---|---|
DigiKey Part Number | 364-430400210-ND |
Manufacturer | |
Manufacturer Product Number | 430400210 |
Description | CONN BARRIER STRP 21CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.187") |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 21 | Terminal Screw Finish Zinc |
Number of Wire Entries 21 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430401210 | Curtis Industries | 0 | 364-430401210-ND | €10.19590 | Parametric Equivalent |
| 430402210 | Curtis Industries | 0 | 364-430402210-ND | €10.35295 | Parametric Equivalent |
| 430403210 | Curtis Industries | 0 | 364-430403210-ND | €10.65400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €9.60695 | €1,921.39 |
| Unit Price without VAT: | €9.60695 |
|---|---|
| Unit Price with VAT: | €11.52834 |







