Image for 430203010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430203010

DigiKey Part Number
364-430203010-ND
Manufacturer
Manufacturer Product Number
430203010
Description
CONN BARRIER STRIP 1CIRCUIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
1
Mounting Type
Chassis, Panel
Number of Wire Entries
1
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€1.36730€273.46
Unit Price without VAT:€1.36730
Unit Price with VAT:€1.64076