
PSE-1800-48 | |
|---|---|
DigiKey Part Number | PSE-1800-48-ND |
Manufacturer | |
Manufacturer Product Number | PSE-1800-48 |
Description | AC/DC CONVERTER 48V 1800W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 37.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 55°C | |
Features | I2C Interface, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 4.00" W x 1.60" H (279.4mm x 101.6mm x 40.6mm) | |
Approval Agency | CE, cTUVus | |
Minimum Load Required | - |

