


SJ2-35894D-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-SJ2-35894D-SMT-TR-ND - Tape & Reel (TR) 2223-SJ2-35894D-SMT-TRCT-ND - Cut Tape (CT) 2223-SJ2-35894D-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35894D-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35894D-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 6 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-35954D-SMT-TR | Same Sky (Formerly CUI Devices) | 1.188 | CP-SJ2-35954D-SMT-CT-ND | €1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €1.10100 | €11.01 |
| 25 | €1.03240 | €25.81 |
| 50 | €0.98320 | €49.16 |
| 100 | €0.93620 | €93.62 |
| 250 | €0.87752 | €219.38 |
| 500 | €0.83564 | €417.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.79575 | €795.75 |
| 2.000 | €0.75778 | €1,515.56 |
| 3.000 | €0.73642 | €2,209.26 |
| 5.000 | €0.71037 | €3,551.85 |
| 7.000 | €0.69372 | €4,856.04 |
| 10.000 | €0.67650 | €6,765.00 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |






