
S40X043203JP | |
|---|---|
DigiKey Part Number | 60-S40X043203JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S40X043203JP |
Description | RES ARRAY, CONVEX, 2 RES 0201, I |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 20k | Supplier Device Package 0302 |
Tolerance ±5% | Size / Dimension 0.033" L x 0.024" W (0.85mm x 0.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09937 | €993.70 |
| Unit Price without VAT: | €0.09937 |
|---|---|
| Unit Price with VAT: | €0.11924 |

