47k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770101473P

DigiKey Part Number
60-770101473P-ND
Manufacturer
Manufacturer Product Number
770101473P
Description
RES ARRAY 9 RES 47K OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
47k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.43000€3.43
10€2.31100€23.11
25€2.00800€50.20
50€1.81820€90.91
100€1.65710€165.71
250€1.48060€370.15
500€1.37018€685.09
1.000€1.27636€1,276.36
5.000€1.10951€5,547.55
Manufacturers Standard Package
Unit Price without VAT:€3.43000
Unit Price with VAT:€4.11600