1k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767163102GP

DigiKey Part Number
767-163-R1KP-ND
Manufacturer
Manufacturer Product Number
767163102GP
Description
RES ARRAY 8 RES 1K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
CTS Resistor Products
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
1k
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.093" (2.36mm)
Number of Resistors
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.106
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.87000€3.87
10€2.61900€26.19
43€2.10953€90.71
86€1.92221€165.31
129€1.82612€235.57
258€1.68143€433.81
516€1.55855€804.21
1.032€1.45416€1,500.69
5.031€1.27091€6,393.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.87000
Unit Price with VAT:€4.64400