39 Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±200ppm/°C 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766143390GP

DigiKey Part Number
766143390GP-ND
Manufacturer
Manufacturer Product Number
766143390GP
Description
RES ARRAY 7 RES 39 OHM 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
39 Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±200ppm/°C 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
CTS Resistor Products
Power Per Element
160mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
14-SOIC (0.154", 3.90mm Width)
Resistance (Ohms)
39
Size / Dimension
0.341" L x 0.154" W (8.65mm x 3.90mm)
Tolerance
±2%
Height - Seated (Max)
0.069" (1.75mm)
Number of Resistors
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
840€1.49021€1,251.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.49021
Unit Price with VAT:€1.78825