
742C083510GP | |
|---|---|
DigiKey Part Number | 742C083510GP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742C083510GP |
Description | RES ARRAY 4 RES 51 OHM 1206 |
Customer Reference | |
Detailed Description | 51 Ohm ±2% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Obsolete | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 51 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |

