
741C083333JP | |
|---|---|
DigiKey Part Number | 60-741C083333JPTR-ND - Tape & Reel (TR) 60-741C083333JPCT-ND - Cut Tape (CT) 60-741C083333JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083333JP |
Description | RES ARRAY 4 RES 33K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33k | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.05600 | €2.80 |
| 100 | €0.04960 | €4.96 |
| 250 | €0.04244 | €10.61 |
| 500 | €0.03792 | €18.96 |
| 1.000 | €0.03409 | €34.09 |
| 5.000 | €0.02725 | €136.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02502 | €250.20 |
| 20.000 | €0.02312 | €462.40 |
| 30.000 | €0.02214 | €664.20 |
| 50.000 | €0.02104 | €1,052.00 |
| 70.000 | €0.02038 | €1,426.60 |
| 100.000 | €0.01973 | €1,973.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

