
73L7R10J | |
|---|---|
DigiKey Part Number | 60-73L7R10JTR-ND - Tape & Reel (TR) 60-73L7R10JCT-ND - Cut Tape (CT) 60-73L7R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L7R10J |
Description | RES 0.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L7R10J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.54500 | €5.45 |
| 25 | €0.46560 | €11.64 |
| 50 | €0.41600 | €20.80 |
| 100 | €0.37360 | €37.36 |
| 250 | €0.32728 | €81.82 |
| 500 | €0.29828 | €149.14 |
| 1.000 | €0.27363 | €273.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.23488 | €939.52 |
| 8.000 | €0.21976 | €1,758.08 |
| 12.000 | €0.21200 | €2,544.00 |
| 20.000 | €0.20322 | €4,064.40 |
| 28.000 | €0.19799 | €5,543.72 |
| 40.000 | €0.19601 | €7,840.40 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

