Upgrade
Upgrade

73L4R39J | |
|---|---|
DigiKey Part Number | 73L4R39J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L4R39J |
Description | RES 0.39 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R39J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L4R39G | CTS Resistor Products | 0 | 73L4R39G-ND | €0.06925 | Upgrade |
| CRL1206-FW-R390ELF | Bourns Inc. | 737 | CRL1206-FW-R390ELFCT-ND | €0.18000 | Upgrade |
| CRL1206-JW-R390ELF | Bourns Inc. | 0 | CRL1206-JW-R390ELF-ND | €0.04089 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03779 | €377.90 |
| Unit Price without VAT: | €0.03779 |
|---|---|
| Unit Price with VAT: | €0.04535 |



