73L4R22G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 12.879
Unit Price: €0.18000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4.567
Unit Price: €0.27000
Datasheet
220 mOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L4R22G

DigiKey Part Number
73L4R22G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L4R22G
Description
RES 0.22 OHM 2% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 mOhms ±2% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L4R22G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL1206-FW-R220ELFBourns Inc.12.879118-CRL1206-FW-R220ELFCT-ND€0.18000Upgrade
RMCF1206FTR220Stackpole Electronics Inc4.567738-RMCF1206FTR220CT-ND€0.27000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.06925€692.50
Unit Price without VAT:€0.06925
Unit Price with VAT:€0.08310