Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

73L3R91J | |
|---|---|
DigiKey Part Number | 73L3R91JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L3R91J |
Description | RES 0.91 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R91J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWL0805R910JNEA | Vishay Dale | 0 | RCWL.91FTR-ND | €0.15052 | Direct |
| RLP73K2AR91FTDF | TE Connectivity Passive Product | 550 | A109619CT-ND | €0.28000 | Direct |
| CSR0805FKR910 | Stackpole Electronics Inc | 0 | CSR0805FKR910-ND | €0.03145 | Upgrade |
| CSR0805FTR910 | Stackpole Electronics Inc | 0 | CSR0805FTR910-ND | €0.03145 | Upgrade |
| CSR0805JKR910 | Stackpole Electronics Inc | 0 | CSR0805JKR910-ND | €0.01712 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02239 | €223.90 |
| Unit Price without VAT: | €0.02239 |
|---|---|
| Unit Price with VAT: | €0.02687 |






