Upgrade
Upgrade
Upgrade

73L3R75J | |
|---|---|
DigiKey Part Number | 73L3R75J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L3R75J |
Description | RES 0.75 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L3R75J Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L3R75F | CTS Resistor Products | 0 | 73L3R75F-ND | €0.03653 | Upgrade |
| 73L3R75G | CTS Resistor Products | 0 | 73L3R75G-ND | €0.02632 | Upgrade |
| CRL0805-FW-R750ELF | Bourns Inc. | 9.300 | 118-CRL0805-FW-R750ELFCT-ND | €0.21000 | Upgrade |
| CRL0805-JW-R750ELF | Bourns Inc. | 0 | CRL0805-JW-R750ELF-ND | €0.02488 | Upgrade |
| CSR0805FKR750 | Stackpole Electronics Inc | 0 | CSR0805FKR750-ND | €0.03145 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02239 | €223.90 |
| Unit Price without VAT: | €0.02239 |
|---|---|
| Unit Price with VAT: | €0.02687 |





