50 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73E4R050J

DigiKey Part Number
60-73E4R050JTR-ND - Tape & Reel (TR)
60-73E4R050JCT-ND - Cut Tape (CT)
60-73E4R050JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
73E4R050J
Description
RES 0.05 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73E4R050J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20900€2.09
25€0.17720€4.43
50€0.15700€7.85
100€0.13970€13.97
250€0.12092€30.23
500€0.10910€54.55
1.000€0.09906€99.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.08117€405.85
10.000€0.07532€753.20
15.000€0.07232€1,084.80
25.000€0.06892€1,723.00
35.000€0.06689€2,341.15
50.000€0.06492€3,246.00
60.000€0.06397€3,838.20
120.000€0.06169€7,402.80
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600