TS160F33CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.24746
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.24746
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.23920
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.22395
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.23920
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.24746
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.23920
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.24746
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.22395
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.23228
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.36788
Datasheet

Similar


Abracon LLC
In Stock: 6
Unit Price: €0.27000
Datasheet

Similar


Abracon LLC
In Stock: 3.414
Unit Price: €0.21000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.18025
Datasheet
Image for TS160F33CET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS160F33CET

DigiKey Part Number
TS160F33CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS160F33CET
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.22395€223.95
Manufacturers Standard Package
Unit Price without VAT:€0.22395
Unit Price with VAT:€0.26874