MXO45-2C-2M457600 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: €2.15876
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: €1.75446
Datasheet
2.4576 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXO45-2C-2M457600

DigiKey Part Number
110-MXO45-2C-2M457600-ND
Manufacturer
Manufacturer Product Number
MXO45-2C-2M457600
Description
XTAL OSC XO 2.4576MHZ HCMOS TH
Customer Reference
Detailed Description
2.4576 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tray
Current - Supply (Max)
26mA
Part Status
Obsolete
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Frequency
Height - Seated (Max)
0.240" (6.10mm)
Output
HCMOS, TTL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXO45-3C-2M457600CTS-Frequency Controls0110-MXO45-3C-2M457600-ND€2.15876Direct
ECS-100A-024ECS Inc.0X105-ND€1.75446Direct
Obsolete
This product is no longer manufactured. View Substitutes