MFR Recommended



CA25C2504GMT | |
|---|---|
DigiKey Part Number | CTX1514TR-ND - Tape & Reel (TR) CTX1514CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA25C2504GMT |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA25C2504GMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €1.12600 | €11.26 |
| 50 | €1.09960 | €54.98 |
| 100 | €0.94250 | €94.25 |
| 500 | €0.91634 | €458.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.77235 | €772.35 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |


