
ATS12A | |
|---|---|
DigiKey Part Number | CTX1077-ND |
Manufacturer | |
Manufacturer Product Number | ATS12A |
Description | CRYSTAL 12.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45300 | €4.53 |
| 25 | €0.42840 | €10.71 |
| 50 | €0.41080 | €20.54 |
| 100 | €0.39380 | €39.38 |
| 300 | €0.36827 | €110.48 |
| 500 | €0.35698 | €178.49 |
| 1.000 | €0.34220 | €342.20 |
| 2.500 | €0.32362 | €809.05 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

