
ATS120 | |
|---|---|
DigiKey Part Number | CTX410-ND |
Manufacturer | |
Manufacturer Product Number | ATS120 |
Description | CRYSTAL 12.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.49300 | €4.93 |
| 25 | €0.46640 | €11.66 |
| 50 | €0.44720 | €22.36 |
| 100 | €0.42870 | €42.87 |
| 300 | €0.40087 | €120.26 |
| 500 | €0.38858 | €194.29 |
| 1.000 | €0.37251 | €372.51 |
| 2.500 | €0.35228 | €880.70 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

