ATS036SM-1E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 724
Unit Price: €0.48000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.25335
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.25335
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.24500
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: €0.24500
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.14135
Datasheet

Similar


ECS Inc.
In Stock: 1.695
Unit Price: €0.52000
Datasheet
3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS036SM-1E

DigiKey Part Number
ATS036SM-1E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS036SM-1E
Description
CRYSTAL 3.579545MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.37251€372.51
Manufacturers Standard Package
Unit Price without VAT:€0.37251
Unit Price with VAT:€0.44701