
636L3I012M00000 | |
|---|---|
DigiKey Part Number | 110-636L3I012M00000TR-ND - Tape & Reel (TR) 110-636L3I012M00000CT-ND - Cut Tape (CT) 110-636L3I012M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I012M00000 |
Description | XTAL OSC XO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.21300 | €12.13 |
| 25 | €1.14720 | €28.68 |
| 50 | €1.09980 | €54.99 |
| 100 | €1.05420 | €105.42 |
| 250 | €0.99700 | €249.25 |
| 500 | €0.95576 | €477.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.89552 | €895.52 |
| 2.000 | €0.85854 | €1,717.08 |
| 3.000 | €0.83763 | €2,512.89 |
| 5.000 | €0.81203 | €4,060.15 |
| 7.000 | €0.79561 | €5,569.27 |
| 10.000 | €0.77857 | €7,785.70 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

