20.48 MHz VCTCXO HCMOS Oscillator 3V Amplitude Control 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581R20402IAT

DigiKey Part Number
110-581R20402IATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
581R20402IAT
Description
XTAL OSC VCTCXO 20.4800MHZ HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20.48 MHz VCTCXO HCMOS Oscillator 3V Amplitude Control 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Amplitude Control
Output
HCMOS
Voltage - Supply
3V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
±5ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
9.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€14.18696€14,186.96
Manufacturers Standard Package
Unit Price without VAT:€14.18696
Unit Price with VAT:€17.02435