
525L26010ITR | |
|---|---|
DigiKey Part Number | 110-525L26010ITR-ND - Tape & Reel (TR) 110-525L26010ITRCT-ND - Cut Tape (CT) 110-525L26010ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 525L26010ITR |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €2.37600 | €23.76 |
| 25 | €2.24760 | €56.19 |
| 50 | €2.15460 | €107.73 |
| 100 | €2.06550 | €206.55 |
| 250 | €1.95344 | €488.36 |
| 500 | €1.87278 | €936.39 |
| 1.000 | €1.85169 | €1,851.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.78641 | €5,359.23 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.28800 |

