
405C35D24M00000 | |
|---|---|
DigiKey Part Number | 110-405C35D24M00000TR-ND - Tape & Reel (TR) 110-405C35D24M00000CT-ND - Cut Tape (CT) 110-405C35D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.60700 | €6.07 |
| 25 | €0.57400 | €14.35 |
| 50 | €0.55040 | €27.52 |
| 100 | €0.52770 | €52.77 |
| 250 | €0.49900 | €124.75 |
| 500 | €0.47836 | €239.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46827 | €468.27 |
| 2.000 | €0.44891 | €897.82 |
| 3.000 | €0.43796 | €1,313.88 |
| 5.000 | €0.42456 | €2,122.80 |
| 7.000 | €0.41596 | €2,911.72 |
| 10.000 | €0.40703 | €4,070.30 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

