26 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403I35D26M00000

DigiKey Part Number
110-403I35D26M00000TR-ND - Tape & Reel (TR)
110-403I35D26M00000CT-ND - Cut Tape (CT)
110-403I35D26M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403I35D26M00000
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.48400€4.84
25€0.45800€11.45
50€0.43900€21.95
100€0.42090€42.09
250€0.39800€99.50
500€0.38152€190.76
1.000€0.36574€365.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.34206€1,026.18
6.000€0.32792€1,967.52
9.000€0.31993€2,879.37
15.000€0.31014€4,652.10
21.000€0.30386€6,381.06
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67200