Similar

402WF20012IMR | |
|---|---|
DigiKey Part Number | 110-402WF20012IMRTR-ND - Tape & Reel (TR) 110-402WF20012IMRCT-ND - Cut Tape (CT) 110-402WF20012IMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF20012IMR |
Description | CRYSTAL 20.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-20.0000MHZ-4-D1X-T3 | Abracon LLC | 1.772 | 535-13818-1-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35139 | €1,054.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.51800 | €5.18 |
| 50 | €0.46720 | €23.36 |
| 100 | €0.44690 | €44.69 |
| 500 | €0.40314 | €201.57 |
| 1.000 | €0.38572 | €385.72 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |


