Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA26.5-MM-086-7

DigiKey Part Number
744-1464-ND
Manufacturer
Manufacturer Product Number
CCSMA26.5-MM-086-7
Description
COAX CABLE SMA TO SMA 7"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Crystek Corporation
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
7.000" (177.80mm)
Packaging
Bulk
Cable Type
Hand Formable .086
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
26.5 GHz
1st Connector
SMA Plug
Color
Silver
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€61.25000€61.25
10€52.06300€520.63
25€48.80560€1,220.14
50€46.47840€2,323.92
100€44.26270€4,426.27
Manufacturers Standard Package
Unit Price without VAT:€61.25000
Unit Price with VAT:€73.50000