Upgrade
Upgrade
Upgrade
Upgrade
Similar

C3290-44.736 | |
|---|---|
DigiKey Part Number | C3290-44.736-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3290-44.736 |
Description | XTAL OSC XO 44.7360MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44.736 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3291-44.736 | Crystek Corporation | 0 | C3291-44.736-ND | €1.28339 | Upgrade |
| C3292-44.736 | Crystek Corporation | 0 | C3292-44.736-ND | €1.33915 | Upgrade |
| CE3291-44.736 | Crystek Corporation | 0 | CE3291-44.736-ND | €1.20480 | Upgrade |
| CE3292-44.736 | Crystek Corporation | 0 | CE3292-44.736-ND | €1.22732 | Upgrade |
| CE3290-44.736 | Crystek Corporation | 0 | CE3290-44.736-ND | €1.20480 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.95333 | €953.33 |
| Unit Price without VAT: | €0.95333 |
|---|---|
| Unit Price with VAT: | €1.14400 |


