
OPTAN-275J-BL | |
|---|---|
DigiKey Part Number | 4515-OPTAN-275J-BL-ND |
Manufacturer | |
Manufacturer Product Number | OPTAN-275J-BL |
Description | UVC LED, 275NM, BALL LENS |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 10V (Max) 100mA 15° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OPTAN-275J-BL Models |
Category | Wavelength 275nm (270nm ~ 280nm) |
Manufacturer Crystal IS | Voltage - Forward (Vf) (Typ) 10V (Max) |
Series | Viewing Angle 15° |
Packaging Tray | Orientation Top View |
Part Status Obsolete | Operating Temperature -5°C ~ 55°C (TC) |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-205AD, TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.23000 | €81.23 |
| 50 | €62.92280 | €3,146.14 |
| 100 | €61.14330 | €6,114.33 |
| Unit Price without VAT: | €81.23000 |
|---|---|
| Unit Price with VAT: | €97.47600 |


