88981107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crouzet
In Stock: 0
Unit Price: €548.94000
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88981107

DigiKey Part Number
1464-1013-ND
Manufacturer
Manufacturer Product Number
88981107
Description
CONTROL LOGIC 16 IN 10 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Product Attributes
Filter Similar Products
Category
Number of Characters Per Row
18, 18, 18, 18
Manufacturer
Crouzet
Communications
USB
Series
Memory Size
2K Octets
Packaging
Box
Mounting Type
Chassis Mount, DIN Rail
Part Status
Obsolete
Features
Starter Kit: Cable, Controller, Software, USB Interface
Number of Inputs and Type
16 - Digital (4), Analog/Digital (12)
Operating Temperature
-20°C ~ 60°C
Number of Outputs and Type
10 - PWM/Solid State (2), Relay (8)
Ingress Protection
IP40
Expandable
Non-Expandable
Software
em4 Soft
Voltage - Supply
24VDC
Approval Agency
CE, cULus
Display Type
LCD - White Characters, Backlight
Weight
0.784 lb (355.62 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
88981106Crouzet01464-1012-ND€548.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes