88867435 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 8
Unit Price: €123.06000
Datasheet
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88867435

DigiKey Part Number
966-1043-ND
Manufacturer
Manufacturer Product Number
88867435
Description
RELAY TIME DELAY 100HR 10A 250V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
Crouzet
Delay Time
0.1 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
10A @ 250VAC
Packaging
Box
Voltage - Supply
24 ~ 240VAC
Part Status
Obsolete
Termination Style
Plug In, 11 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Off-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PC2R10MV1Crouzet8966-1921-ND€123.06000Direct
Obsolete
This product is no longer manufactured. View Substitutes