
84871310 | |
|---|---|
DigiKey Part Number | 84871310-ND |
Manufacturer | |
Manufacturer Product Number | 84871310 |
Description | HDI-H 230VA |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 230VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 0.1 ~ 10A AC/DC | |
Delay Time | 0.1 Sec ~ 3 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |

