
3354-HX-XX8-RC | |
|---|---|
DigiKey Part Number | 3354-HX-XX8-RC-ND |
Manufacturer | |
Manufacturer Product Number | 3354-HX-XX8-RC |
Description | IC MODULE CORTEX-A8 800MHZ 512MB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A8, AM3354 NEON™ SIMD 800MHz 512MB |
Datasheet | Datasheet |
Category | Co-Processor NEON™ SIMD |
Manufacturer Critical Link LLC | Speed 800MHz |
Series | RAM Size 512MB |
Packaging Bulk | Connector Type SO-DIMM-204 |
Part Status Active | Size / Dimension 2.660" L x 1.500" W (67.60mm x 38.10mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 70°C |
Core Processor ARM® Cortex®-A8, AM3354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €143.51000 | €143.51 |
| Unit Price without VAT: | €143.51000 |
|---|---|
| Unit Price with VAT: | €172.21200 |

