
XTEAWT-E0-0000-00000HJ5E | |
|---|---|
DigiKey Part Number | 90-XTEAWT-E0-0000-00000HJ5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-E0-0000-00000HJ5E |
Description | LED XLAMP NEUTRAL WHT 4000K 1414 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Neutral 4000K 5-Step MacAdam Ellipse 2.77V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 2.8°C/W |
Voltage - Forward (Vf) (Typ) 2.77V | Base Product Number |
Lumens/Watt @ Current - Test 157 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.70678 | €706.78 |
| Unit Price without VAT: | €0.70678 |
|---|---|
| Unit Price with VAT: | €0.84814 |

