Parametric Equivalent

XTEAWT-00-0000-000000JE1 | |
|---|---|
DigiKey Part Number | 90-XTEAWT-00-0000-000000JE1TR-ND - Tape & Reel (TR) 90-XTEAWT-00-0000-000000JE1CT-ND - Cut Tape (CT) 90-XTEAWT-00-0000-000000JE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-000000JE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Cool 6500K 2.9V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 150 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 6500K | Height - Seated (Max) 0.100" (2.54mm) |
Flux @ 85°C, Current - Test 152lm (148lm ~ 156lm) | Thermal Resistance of Package 5°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-E0-0000-000000JE1 | Cree LED | 10 | XTEAWT-E0-0000-000000JE1CT-ND | €0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44501 | €445.01 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |















