XREWHT-L1-0000-00C02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €4.44112
Datasheet
LED Lighting XLamp® XR-E White, Cool 6350K 3.3V 350mA 90° 3529 (9073 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XREWHT-L1-0000-00C02

DigiKey Part Number
90-XREWHT-L1-0000-00C02TR-ND - Tape & Reel (TR)
90-XREWHT-L1-0000-00C02CT-ND - Cut Tape (CT)
90-XREWHT-L1-0000-00C02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XREWHT-L1-0000-00C02
Description
LED XLAMP COOL WHITE 6350K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XR-E White, Cool 6350K 3.3V 350mA 90° 3529 (9073 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XREWHT-L1-0000-00C02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
1A
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3529 (9073 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6350K
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.181" (4.60mm)
Current - Test
350mA
Thermal Resistance of Package
8°C/W
Voltage - Forward (Vf) (Typ)
3.3V
Base Product Number
Lumens/Watt @ Current - Test
90 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XREWHT-L1-R250-00C02Cree LED0XREWHT-L1-R250-00C02-ND€4.44112Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.22000€5.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€4.01816€4,018.16
Manufacturers Standard Package
Unit Price without VAT:€5.22000
Unit Price with VAT:€6.26400