Similar

XRCROY-L1-0000-00701 | |
|---|---|
DigiKey Part Number | XRCROY-L1-0000-00701-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRCROY-L1-0000-00701 |
Description | LED XLAMP XRC BLUE 458NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Blue 458nm (450nm ~ 465nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XRCROY-L1-0000-00701 Models |
Category | Luminous Flux @ Current/Temperature 275mW (250mW ~ 300mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.181" (4.60mm) |
Voltage - Forward (Vf) (Typ) 3.5V | Thermal Resistance of Package 12°C/W |
Current - Max 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEROY-00-0000-000000L01 | Cree LED | 5.450 | XQEROY-00-0000-000000L01CT-ND | €1.27000 | Similar |


