Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XRCAMB-L1-0000-00M01 | |
|---|---|
DigiKey Part Number | 90-XRCAMB-L1-0000-00M01TR-ND - Tape & Reel (TR) 90-XRCAMB-L1-0000-00M01CT-ND - Cut Tape (CT) 90-XRCAMB-L1-0000-00M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCAMB-L1-0000-00M01 |
Description | LED XLAMP XRC AMB 590NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XR-C Amber 590nm (585nm ~ 595nm) 3529 (9073 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XRCAMB-L1-0000-00M01 Models |
Category | Luminous Flux @ Current/Temperature 43lm (40lm ~ 46lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3529 (9073 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.181" (4.60mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 15°C/W |
Lumens/Watt @ Current - Test 56 lm/W | Base Product Number |
Current - Max 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRCAMB-L1-0000-00M03 | Cree LED | 0 | XRCAMB-L1-0000-00M03-ND | €2.15025 | Parametric Equivalent |
| XRCAMB-L1-R250-00M01 | Cree LED | 0 | XRCAMB-L1-R250-00M01-ND | €2.48332 | Parametric Equivalent |
| XRCAMB-L1-R250-00M03 | Cree LED | 0 | XRCAMB-L1-R250-00M03-ND | €2.75928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.94628 | €1,946.28 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.50400 |


