Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEROY-02-0000-000000M01 | |
|---|---|
DigiKey Part Number | XQEROY-02-0000-000000M01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEROY-02-0000-000000M01 |
Description | LED XLAMP XQE BLUE 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 458nm (450nm ~ 465nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 538mW (525mW ~ 550mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Current - Test 350mA | Height - Seated (Max) 0.068" (1.73mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 6°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEROY-00-0000-000000J01 | Cree LED | 0 | XQEROY-00-0000-000000J01-ND | €0.74792 | Parametric Equivalent |
| XQEROY-00-0000-000000J02 | Cree LED | 0 | XQEROY-00-0000-000000J02-ND | €0.82441 | Parametric Equivalent |
| XQEROY-00-0000-000000J03 | Cree LED | 0 | XQEROY-00-0000-000000J03-ND | €0.84991 | Parametric Equivalent |
| XQEROY-00-0000-000000K01 | Cree LED | 0 | XQEROY-00-0000-000000K01-ND | €0.94237 | Parametric Equivalent |
| XQEROY-00-0000-000000K02 | Cree LED | 0 | XQEROY-00-0000-000000K02-ND | €0.89240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.15628 | €289.07 |
| 500 | €1.08298 | €541.49 |
| 1.250 | €0.99438 | €1,242.98 |
| Unit Price without VAT: | €1.15628 |
|---|---|
| Unit Price with VAT: | €1.38754 |





