Parametric Equivalent

XQEAWT-H2-0000-00000LDE6 | |
|---|---|
DigiKey Part Number | XQEAWT-H2-0000-00000LDE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H2-0000-00000LDE6 |
Description | LED XLAMP WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 3500K 2.9V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 (Typ) |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3500K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 109 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-H0-0000-00000LDE6 | Cree LED | 0 | XQEAWT-H0-0000-00000LDE6-ND | €0.75641 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.97232 | €243.08 |
| 500 | €0.96854 | €484.27 |
| Unit Price without VAT: | €0.97232 |
|---|---|
| Unit Price with VAT: | €1.16678 |





