
XQEAWT-H0-0000-00000H7EA | |
|---|---|
DigiKey Part Number | 90-XQEAWT-H0-0000-00000H7EATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAWT-H0-0000-00000H7EA |
Description | XLAMP XQ-E HI WHITE LIGHT EMITTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 2200K 2.75V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
CCT (K) 2200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 71lm (67lm ~ 74lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 350mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 74 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.17796 | €3,533.88 |
| Unit Price without VAT: | €1.17796 |
|---|---|
| Unit Price with VAT: | €1.41355 |

