XQEAWT-H0-0000-00000BH50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.84991
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.84991
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €1.29576
Datasheet
Image for XQEAWT-H0-0000-00000BH50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H0-0000-00000BH50

DigiKey Part Number
90-XQEAWT-H0-0000-00000BH50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-H0-0000-00000BH50
Description
LED XLAMP COOL WHITE 6200K 0606
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 6200K 2.75V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
0606
CCT (K)
6200K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Height - Seated (Max)
0.041" (1.03mm)
Current - Test
350mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
150 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAWT-00-0000-P0000BH50Cree LED090-XQEAWT-00-0000-P0000BH50TR-ND€0.84991Parametric Equivalent
XQEAWT-00-0000-P0000BH51Cree LED090-XQEAWT-00-0000-P0000BH51TR-ND€0.84991Parametric Equivalent
XQEAWT-H0-0000-00000BH51Cree LED090-XQEAWT-H0-0000-00000BH51TR-ND€1.29576Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.29576€3,887.28
Manufacturers Standard Package
Unit Price without VAT:€1.29576
Unit Price with VAT:€1.55491