Parametric Equivalent

XQEAWT-00-0000-00000HDF7 | |
|---|---|
DigiKey Part Number | XQEAWT-00-0000-00000HDF7-ND |
Manufacturer | |
Manufacturer Product Number | XQEAWT-00-0000-00000HDF7 |
Description | LED XLAMP WARM WHT 3250K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-E White, Warm 3250K 2.9V 350mA 110° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3250K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 350mA | Thermal Resistance of Package 6°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 109 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAWT-02-0000-00000HDF7 | Cree LED | 0 | XQEAWT-02-0000-00000HDF7-ND | €1.11684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.85840 | €1,716.80 |
| Unit Price without VAT: | €0.85840 |
|---|---|
| Unit Price with VAT: | €1.03008 |




