Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAPL-00-0000-000000G03 | |
|---|---|
DigiKey Part Number | 90-XQEAPL-00-0000-000000G03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPL-00-0000-000000G03 |
Description | XLAMP XQ-E HD PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 135lm (130lm ~ 139lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Current - Test 350mA | Supplier Device Package 0606 |
Voltage - Forward (Vf) (Typ) 2.8V | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Lumens/Watt @ Current - Test 138 lm/W | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPL-00-0000-000000G01 | Cree LED | 1.380 | 90-XQEAPL-00-0000-000000G01CT-ND | €1.22000 | Parametric Equivalent |
| XQEAPL-00-0000-000000H01 | Cree LED | 0 | 90-XQEAPL-00-0000-000000H01TR-ND | €1.13870 | Parametric Equivalent |
| XQEAPL-00-0000-000000H03 | Cree LED | 0 | 90-XQEAPL-00-0000-000000H03TR-ND | €1.88474 | Parametric Equivalent |
| XQEAPL-00-0000-000000J01 | Cree LED | 0 | 90-XQEAPL-00-0000-000000J01TR-ND | €1.25649 | Parametric Equivalent |
| XQEAPL-00-0000-000000J02 | Cree LED | 0 | 90-XQEAPL-00-0000-000000J02TR-ND | €1.41356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.72768 | €3,455.36 |
| Unit Price without VAT: | €1.72768 |
|---|---|
| Unit Price with VAT: | €2.07322 |

