Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQAAWT-00-0000-00000B450 | |
|---|---|
DigiKey Part Number | XQAAWT-00-0000-00000B450-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAAWT-00-0000-00000B450 |
Description | LED XLAMP COOL WHITE 6200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XQ-A White, Cool 6200K 3V 175mA 100° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6200K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 54lm (52lm ~ 57lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 175mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 60 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQAAWT-00-0000-00000B451 | Cree LED | 0 | XQAAWT-00-0000-00000B451-ND | €0.47119 | Parametric Equivalent |
| XQAAWT-02-0000-00000B450 | Cree LED | 0 | XQAAWT-02-0000-00000B450-ND | €0.55184 | Parametric Equivalent |
| XQAAWT-02-0000-00000B451 | Cree LED | 0 | XQAAWT-02-0000-00000B451-ND | €0.51244 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.43345 | €866.90 |
| Unit Price without VAT: | €0.43345 |
|---|---|
| Unit Price with VAT: | €0.52014 |

