Parametric Equivalent

XQAAWT-00-0000-00000B3E5 | |
|---|---|
DigiKey Part Number | XQAAWT-00-0000-00000B3E5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQAAWT-00-0000-00000B3E5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XQ-A White, Neutral 4000K 3V 175mA 100° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 300mA |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 85°C, Current - Test 49lm (46lm ~ 52lm) | Height - Seated (Max) 0.068" (1.73mm) |
Current - Test 175mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 54 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQAAWT-02-0000-00000B3E5 | Cree LED | 0 | XQAAWT-02-0000-00000B3E5-ND | €0.48616 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.43192 | €863.84 |
| Unit Price without VAT: | €0.43192 |
|---|---|
| Unit Price with VAT: | €0.51830 |

