XQAAWT-00-0000-00000B3E4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.43360
Datasheet
Image for XQAAWT-00-0000-00000B3E4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-00-0000-00000B3E4

DigiKey Part Number
XQAAWT-00-0000-00000B3E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQAAWT-00-0000-00000B3E4
Description
LED XLAMP NEUTRAL WHT 4500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-A White, Neutral 4500K 3V 175mA 100° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
300mA
Series
Viewing Angle
100°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4500K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
49lm (46lm ~ 52lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
175mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
54 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQAAWT-02-0000-00000B3E4Cree LED0XQAAWT-02-0000-00000B3E4-ND€0.43360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.39266€785.32
Manufacturers Standard Package
Unit Price without VAT:€0.39266
Unit Price with VAT:€0.47119