
XPPAWT-H0-0000-0000U50DT | |
|---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-0000U50DTTR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-0000U50DTCT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-0000U50DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-0000U50DT |
Description | LED XLAMP COOL WHITE 7000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Cool 7000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 65 (Typ) |
Mfr | Current - Max 3A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 7000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 370lm (360lm ~ 380lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 1A | Thermal Resistance of Package 2.3°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.65000 | €2.65 |
| 10 | €2.51900 | €25.19 |
| 50 | €2.44760 | €122.38 |
| 100 | €2.25390 | €225.39 |
| 200 | €2.04975 | €409.95 |
| 500 | €2.02192 | €1,010.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.76780 | €1,767.80 |
| Unit Price without VAT: | €2.65000 |
|---|---|
| Unit Price with VAT: | €3.18000 |

